09990000772 | Harting
Crimping pliers for DIN 41612, 0.14-0.56 mm², Harting 09990000772
Order No.: 42P5313
EAN: 5713140278004
MPN:
09990000772
09 99 000 0772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
667.5662 € *
Standard delivery time from the manufacturer is: 9 Weeks
Crimping pliers, 09990000772, Harting
Crimping pliers, for individual DIN 41612 contacts, FC 2, Conductor cross-section:: 0,14-0,56 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | DIN 41612 | |
| Crimping Range (mm²) | 0.14-0.56 mm² | |
| Length | 220 mm | |
| Weight | 610 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |