09990000656 | Harting

Crimping pliers for DIN 41612, 0.25-1.5 mm², Harting 09990000656

Order No.: 42P5317
EAN: 5713140277977
MPN:
09990000656
09 99 000 0656
09990000656 Harting Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
373.779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
373.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
373.779 €

Crimping pliers, 09990000656, Harting

Crimping pliers, for individual DIN 41612 contacts, for contacts FC 1, FC 2 und FC 3.

Technical specifications
Filter Property Value
Suitable for DIN 41612
Crimping Range (mm²) 0.25-1.5 mm²
Length 190.3 mm
Weight 455 g
Logistics
Property Value
Customs tariff number 82032000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No