09990000620 | Harting
Crimping pliers for BC/FC contacts, Harting 09990000620
Order No.: 44F8483
EAN: 4099891358532
MPN:
09990000620
09 99 000 0620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.6263 € *
Standard delivery time from the manufacturer is: 1 Week
Hand crimping tool, 09990000620, HARTING
Hand crimping tool, for DIN 41612 single contacts, BC / FC / har-bus 64.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | BC/FC contacts | |
| Length | 220 mm | |
| Weight | 668 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |