09990000597 | Harting
Crimping pliers for bandoliered contacts, 0.14-0.22 mm², AWG 26-24, Harting 09990000597
Order No.: 44F8480
EAN: 4099891358525
MPN:
09990000597
09 99 000 0597
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,870.2754 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hand crimping tool, 09990000597, HARTING
Hand crimping tool, for reel with 500 D-Sub high density contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | bandoliered contacts | |
| Crimping Range (mm²) | 0.14-0.22 mm² | |
| Crimping Range (AWG) | AWG 26-24 | |
| Weight | 1.612 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |