09990000503 | Harting
Crimping pliers for coaxial connectors, Harting 09990000503
Order No.: 44F8459
EAN: 4099891358495
MPN:
09990000503
09 99 000 0503
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
781.592 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hand crimping tool, 09990000503, HARTING
Hand crimping tool, for coaxial contact, according to DIN 41626, for outer conductor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Length | 279 mm | |
| Weight | 667 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |