09990000374 | Harting
Crimping pliers for wire end ferrules, 10 mm², AWG 8, Harting 09990000374
Order No.: 44F8444
EAN: 4099891358464
MPN:
09990000374
09 99 000 0374
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.7262 € *
Standard delivery time from the manufacturer is: 10 Weeks
Hand crimping tool, 09990000374, HARTING
Hand crimping tool, for wire end ferrules, conductor cross section: 10 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 10 mm² | |
| Crimping Range (AWG) | AWG 8 | |
| Length | 250 mm | |
| Weight | 527 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |