09990000247 | Harting
Crimping pliers for bandoliered contacts, 0.09-0.25 mm², AWG 28-22, Harting 09990000247
Order No.: 44F8384
EAN: 4099891358389
MPN:
09990000247
09 99 000 0247
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,083.6973 € *
Standard delivery time from the manufacturer is: 10 Weeks
Hand crimping tool, 09990000247, HARTING
Hand crimping tool, for reel with 250 contacts, FC 1, conductor cross-section: 0.09 - 0.25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | bandoliered contacts | |
| Crimping Range (mm²) | 0.09-0.25 mm² | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 230 mm | |
| Weight | 1.592 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |