09990000201 | Harting
Crimping pliers for IDC connector, Harting 09990000201
Order No.: 44F8364
EAN: 4099891358372
MPN:
09990000201
09 99 000 0201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,901.4269 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hand crimping tool, 09990000201, HARTING
Hand crimping tool.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | IDC connector | |
| Length | 984 mm | |
| Weight | 23 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84629980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |