09990000196 | Harting
Crimping pliers for power connector, 1.5-10 mm², AWG 16-8, Harting 09990000196
Order No.: 44F8360
EAN: 4099891358365
MPN:
09990000196
09 99 000 0196
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,026.3155 € *
Standard delivery time from the manufacturer is: 10 Weeks
Crimping tool, 09990000196, HARTING
Crimping tool for type M, for power contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | power connector | |
| Crimping Range (mm²) | 1.5-10 mm² | |
| Crimping Range (AWG) | AWG 16-8 | |
| Length | 220 mm | |
| Weight | 670 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |