09990000169 | Harting
Crimping pliers for bandoliered contacts, 0.09-0.56 mm², AWG 24-20, Harting 09990000169
Order No.: 44F8349
EAN: 4099891358334
MPN:
09990000169
09 99 000 0169
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,493.2953 € *
Standard delivery time from the manufacturer is: 6 Weeks
Hand crimping tool, 09990000169, HARTING
Hand crimping tool, for reel with 500 standard contacts, conductor cross section: 0.09 - 0.56 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | bandoliered contacts | |
| Crimping Range (mm²) | 0.09-0.56 mm² | |
| Crimping Range (AWG) | AWG 24-20 | |
| Length | 230 mm | |
| Weight | 1.38 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |