09990000119 | Harting
Crimping pliers for bandoliered contacts, 0.14-0.56 mm², AWG 26-22, Harting 09990000119
Order No.: 44F8339
EAN: 4099891358310
MPN:
09990000119
09 99 000 0119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,015.7245 € *
Standard delivery time from the manufacturer is: 5 Weeks
Hand crimping tool, 09990000119, HARTING
Hand crimping tool, for reel with 250 contacts, FC 2, conductor cross-section: 0.14 - 0.56 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | bandoliered contacts | |
| Crimping Range (mm²) | 0.14-0.56 mm² | |
| Crimping Range (AWG) | AWG 26-22 | |
| Length | 230 mm | |
| Weight | 1.4 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |