09990000001 | Harting
Crimping pliers for heavy duty contacts, 0.14-4.0 mm², AWG 22-12, Harting 09990000001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,087.6005 € *
Standard delivery time from the manufacturer is: 1 Week
Crimp tool, 09990000001, HARTING
4-pin crimping tool suitable for Han D (0.14 - 2.5 mm²), Han E (0.14 - 4 mm²), Han- Yellock (0.14 - 4 mm²), Han C (1.5 - 4 mm²). Conductor cross-section: 0.14 - 4 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heavy duty contacts | |
| Crimping Range (mm²) | 0.14-4.0 mm² | |
| Crimping Range (AWG) | AWG 22-12 | |
| Weight | 662 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |