09468000000 | Harting
Crimping pliers for rectangular contacts, 0.08-4.0 mm², AWG 28-12, Harting 09468000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
757.0780 € *
Standard delivery time from the manufacturer is: 1 Week
Crimp tool, 09468000000, HARTING
8-indent crimping tool, conductor cross-section: 0.08 - 4 mm², including locator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | rectangular contacts | |
| Crimping Range (mm²) | 0.08-4.0 mm² | |
| Crimping Range (AWG) | AWG 28-12 | |
| Weight | 645 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |