09458002811 | Harting
Crimping pliers for crimp contacts, AWG 24-22, Harting 09458002811
Order No.: 42P5319
EAN: 5713140277731
MPN:
09458002811
09 45 800 2811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,052.5431 € *
Standard delivery time from the manufacturer is: 1 Week
Crimping pliers, 09458002811, Harting
Crimping pliers, for HARTING T1 Industrial contacts AWG 24 - AWG 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (AWG) | AWG 24-22 | |
| Length | 230 mm | |
| Weight | 1450 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |