09458002810 | Harting

Crimping pliers for crimp contacts, AWG 28-26, Harting 09458002810

Order No.: 42P5321
EAN: 5713140277724
MPN:
09458002810
09 45 800 2810
09458002810 Harting Crimping and Cable Lug Pliers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,052.5431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,052.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,052.5431 €

Crimping pliers, 09458002810, Harting

Crimping pliers, for HARTING T1 Industrial contacts AWG 28 - AWG 26.

Technical specifications
Filter Property Value
Suitable for crimp contacts
Crimping Range (AWG) AWG 28-26
Weight 1606 g
Logistics
Property Value
Customs tariff number 82073090
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No