09458000530 | Harting
Crimping pliers for modular plug RJ45, AWG 24-7, Harting 09458000530
Order No.: 44F4686
EAN: 4099891358297
MPN:
09458000530
09 45 800 0530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
580.1845 € *
Standard delivery time from the manufacturer is: 1 Week
Assembly tool, 09458000530, HARTING
Assembly tool, for HARTING RJ Industrial PN Compact connector set.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modular plug RJ45 | |
| Crimping Range (AWG) | AWG 24-7 | |
| Length | 219 mm | |
| Weight | 721 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |