09458000181 | Harting
Crimping pliers for ix industrial, Harting 09458000181
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
372.3748 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 09458000181, Harting
Crimping pliers for HARTING ix Industrial to assemble the single wire to the IDC and the cable strain relief crimping.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | ix industrial | |
| Length | 219 mm | |
| Weight | 653 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82055980 |
| Country of origin | HR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |