09990000872 | Harting
Crimping die for heavy duty contacts, 240 mm², 09990000872
Order No.: 44F8563
EAN: 4099891361471
MPN:
09990000872
09 99 000 0872
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
332.5455 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping tool, 09990000872HARTING
Crimping tool for 120 kN tool, Conductor cross-section: 240 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heavy duty contacts | |
| Crimping Range (mm²) | 240 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |