09990000870 | Harting
Crimping die for heavy duty contacts, 150 mm², 09990000870
Order No.: 44F8561
EAN: 4099891361457
MPN:
09990000870
09 99 000 0870
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
300.4988 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping tool, 09990000870, HARTING
Crimping tool for 120 kN tool, Conductor cross-section: 150 mm²..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heavy duty contacts | |
| Crimping Range (mm²) | 150 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |