09990000854 | Harting
Crimping die for heavy duty contacts, 25 mm², 09990000854
Order No.: 44F8547
EAN: 4099891361334
MPN:
09990000854
09 99 000 0854
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.0878 € *
Standard delivery time from the manufacturer is: 4 Weeks
Crimping tool, 09990000854, HARTING
Crimping tool for 60 kN tool, Conductor cross-section: 25 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | heavy duty contacts | |
| Crimping Range (mm²) | 25 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82073090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |