21170640000 | Harting
Receptacle, 0.25-0.5 mm², AWG 24-20, crimp connection, gold-plated, 21170640000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 21170640000, Harting
Crimp contact, Female, Copper alloy, Gold plated, Conductor cross - section: 0.25 - 0.5 mm², AWG 24 - 20.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.5 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |