21170620000 | Harting

Receptacle, 0.08-0.14 mm², AWG 28-26, crimp connection, gold-plated, 21170620000

Order No.: 42P6683
EAN: 5713140819825
MPN:
21170620000
21170620000 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7854 €
250 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 21170620000, Harting

Crimp contact, Female, Copper alloy, Gold plated, Conductor cross - section: 0.08 - 0.14 mm², AWG 28 - 26.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.14 mm²
AWG cross-section AWG 28-26
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes