21011009984 | Harting

Receptacle, 0.13-0.25 mm², AWG 26-23, crimp connection, gold-plated, 21011009984

Order No.: 42P3363
EAN: 5713140229525
MPN:
21011009984
21 01 100 9984
21011009984 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.80 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7969 €
10 pcs.
1.6779 €
50 pcs.
1.6303 €
100 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp contact, 21011009984, Harting

Crimp contact, female, copper alloy, gold plated, Conductor cross-section: 0.13-0.25 mm², AWG 26-AWG 23.

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.13-0.25 mm²
AWG cross-section AWG 26-23
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes