21011009982 | Harting
Pin contact, 0.13-0.25 mm², AWG 26-23, crimp connection, gold-plated, 21011009982
Order No.: 42P3359
EAN: 5713140229518
MPN:
21011009982
21 01 100 9982
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
50 pcs.
1.6303 €
100 pcs.
1.5708 €
250 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 21011009982, Harting
Crimp contact, male, copper alloy, gold plated, Conductor cross-section: 0.13-0.25 mm², AWG 26-AWG 23.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.25 mm² | |
| AWG cross-section | AWG 26-23 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |