21011009964 | Harting
Receptacle, 0.5 mm², AWG 21, crimp connection, gold-plated, 21011009964
Order No.: 42P3353
EAN: 5713140229501
MPN:
21011009964
21 01 100 9964
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6779 €
50 pcs.
1.5589 €
100 pcs.
1.5113 €
250 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 21011009964, Harting
Crimp contact, female, copper alloy, gold plated, Conductor cross-section: 0.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |