21011009025 | Harting
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 21011009025
Order No.: 45F754
EAN: 4099889660296
MPN:
21011009025
21 01 100 9025
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2495 € *
Available: 1 pcs.
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 21011009025, Harting
Crimp contact, Female, Copper alloy, Gold plated, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |