21011009023 | Harting

Receptacle, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 21011009023

Order No.: 45F753
EAN: 4099889660289
MPN:
21011009023
21 01 100 9023
Series: har-speed
21011009023 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 35 pcs.
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4637 €
50 pcs.
1.3566 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 21011009023, Harting

Crimp contact, Female, Copper alloy, Au over Ni Mating side, Conductor cross-section: 0.08 - 0.22 mm², AWG 28 - 24

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.08-0.22 mm²
AWG cross-section AWG 28-24
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes