21011009021 | Harting
Receptacle, 0.13-0.25 mm², AWG 26-23, crimp connection, gold-plated, 21011009021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4637 € *
Available: 50 pcs.
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4637 €
50 pcs.
1.3566 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 21011009021, Harting
Crimp contact, Female, Copper alloy, Au over Ni Mating side, Conductor cross-section: 0.13 - 0.25 mm², AWG 26 - 23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.25 mm² | |
| AWG cross-section | AWG 26-23 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |