21011009020 | Harting
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 21011009020
Order No.: 45F751
EAN: 4099889660265
MPN:
21011009020
21 01 100 9020
Series: Circular connectors M12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7493 € *
Available: 46 pcs.
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
50 pcs.
1.6303 €
100 pcs.
1.5708 €
250 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 21011009020, Harting
Crimp contact, Male, Copper alloy, Gold plated, Conductor cross-section: 0.13 - 0.33 mm², AWG 26 - 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |