21011009019 | Harting
Pin contact, 0.13-0.25 mm², AWG 26-23, crimp connection, gold-plated, 21011009019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1305 €
50 pcs.
1.0591 €
100 pcs.
1.0234 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 21011009019, Harting
Crimp contact, Male, Copper alloy, Au over Ni Mating side, Conductor cross-section: 0.13 - 0.25 mm², AWG 26 - 23
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.25 mm² | |
| AWG cross-section | AWG 26-23 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |