21011009014 | Harting
Pin contact, 0.08-0.22 mm², AWG 28-24, crimp connection, gold-plated, 21011009014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1424 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1424 €
50 pcs.
1.0591 €
100 pcs.
1.0353 €
250 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 21011009014, Harting
Crimp contact, Male, Copper alloy, Au over Ni Mating side, Conductor cross-section: 0.08 - 0.22 mm², AWG 28 - 24
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.08-0.22 mm² | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |