20100013221 | Harting
LWL R-15 BU 1MM (R15 DD) 37
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
10 pcs.
9.2939 €
25 pcs.
9.0202 €
50 pcs.
8.3776 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 20100013221, Harting
FO contact, for 1 mm plastic fibre, Female
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |