11000009510 | Harting
Pin contact, 10 mm², AWG 8, crimp connection, silver-plated, 11000009510
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.7588 €
25 pcs.
7.5208 €
50 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 11000009510, Harting
PE contact, Operating current: ≤20 A, Male, Copper alloy, Silver plated, Conductor cross-section: 10 mm², AWG 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |