09932005576 | Harting
Pin contact, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 09932005576
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.31 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3082 €
10 pcs.
3.1059 €
50 pcs.
2.9988 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09932005576, Harting
Crimp contact, male, HMC gold plated, Conductor cross-section: 0.13-0.33 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |