09932005476 | Harting
Receptacle, 0.13-0.33 mm², AWG 26-22, crimp connection, gold-plated, 09932005476
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.1174 €
25 pcs.
3.9984 €
50 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09932005476, Harting
Crimp contact, female, copper alloy, HMC gold plated, Conductor cross-section: 0.25-0.52 mm², AWG 26-AWG 22.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.13-0.33 mm² | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | crimp connection | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |