09930006161 | Harting
Pin contact, screw connection, silver-plated, 09930006161
Unit Price (€ / pc.)
9.3058 € *
Standard delivery time from the manufacturer is: 1 Week
Screw-in contact, 09930006161, Harting
Screw-in contact, male M8, Rated current: 200 A, copper alloy, silver plated.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | pin contact | |
Contact connection | screw connection | |
contact surface | silver-plated | |
Contact material | copper alloy |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |