09692827232 | Harting
Pin contact, AWG 24, crimp connection, gold-plated, 09692827232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6128 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
14.6370 €
25 pcs.
14.1967 €
50 pcs.
13.1971 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692827232, Harting
Coaxial contact, Straight, for cables RG 59, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Gold plated, Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |