09692825422 | Harting
Pin contact, 3.8-10.75 mm², AWG 12-10, crimp connection, gold-plated, 09692825422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.3677 €
50 pcs.
3.2606 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692825422, Harting
Crimp contact, Straight, Operating current: ≤30 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 6 mm², AWG 12 - 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 3.8-10.75 mm² | |
| AWG cross-section | AWG 12-10 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |