09692825421 | Harting
Pin contact, 2.54-5.31 mm², AWG 14-12, crimp connection, gold-plated, 09692825421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5823 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.58 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5823 €
10 pcs.
2.4157 €
50 pcs.
2.3443 €
100 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692825421, Harting
Crimp contact, Straight, Operating current: ≤20 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 2.54-5.31 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |