09692822550 | Harting

Pin contact, 0.05-0.25 mm², AWG 30-24, crimp connection, 09692822550

Order No.: 44F7823
EAN: 4099889659399
MPN:
09692822550
09 69 282 2550
Series: D-Sub
09692822550 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.3887 €
25 pcs.
10.0793 €
50 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 09692822550, Harting

Crimp contact, Straight, Operating current: ≤10 A, Male, Copper alloy, Au over Ni, Conductor cross-section: 0.05 - 0.25 mm², AWG 30 - 24

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.05-0.25 mm²
AWG cross-section AWG 30-24
Contact connection crimp connection
Contact material copper alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No