09692817823 | Harting
Pin contact, 6.61-16.62 mm², AWG 10-8, solder connection, gold-plated, 09692817823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6771 €
50 pcs.
3.5581 €
100 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692817823, Harting
Solder contact, Straight, Short version, Operating current: ≤40 A, Male, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 6.61-16.62 mm² | |
| AWG cross-section | AWG 10-8 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |