09692817140 | Harting
Pin contact, crimp connection, gold-plated, 09692817140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Available: 8 pcs.
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2126 €
25 pcs.
4.0817 €
50 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692817140, Harting
Coaxial contact, Straight, for cables RG 174 U, 188 AU, 316 U, Operating current: ≤2 A, Male, Copper alloy, PBFE / PBTP / PI, Gold plated, Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |