09692815420 | Harting
Pin contact, 0.64-2.27 mm², AWG 20-16, solder connection, gold-plated, 09692815420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4752 € *
Available: 55 pcs.
Total Price:
2.48 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4752 €
10 pcs.
2.3086 €
50 pcs.
2.2372 €
100 pcs.
2.0468 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, 09692815420, Harting
Solder contact, Straight, Operating current: ≤10 A, Male, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.5 - 1 mm², AWG 20 - 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| Cable cross-section | 0.64-2.27 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |