09691825821 | Harting
Receptacle, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 09691825821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0460 € *
Available: 74 pcs.
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.7961 €
25 pcs.
3.6771 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691825821, Harting
Crimp contact, Straight, Short version, Operating current: ≤20 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |