09691817421 | Harting
Receptacle, 2.5-4.0 mm², AWG 14-12, solder connection, noble metal, 09691817421
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4395 €
10 pcs.
2.2848 €
50 pcs.
2.2134 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691817421, Harting
Solder contact, Straight, Operating current: ≤20 A, Female, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 2.5 - 4 mm², AWG 14 - 12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-4.0 mm² | |
| AWG cross-section | AWG 14-12 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |