09691817420 | Harting
Receptacle, 0.5-1.0 mm², AWG 20-16, solder connection, noble metal, 09691817420
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.2491 €
50 pcs.
2.1896 €
100 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691817420, Harting
Solder contact, Straight, Operating current: ≤10 A, Female, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Conductor cross-section: 0.5 - 1 mm², AWG 20 - 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |