09691815823 | Harting
Receptacle, 4.0-6.0 mm², AWG 10-8, solder connection, gold-plated, 09691815823
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2955 €
25 pcs.
5.1289 €
50 pcs.
4.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691815823, Harting
Solder contact, Straight, Short version, Operating current: ≤40 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 4 - 6 mm², AWG 10 - 8
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 10-8 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |