09691815422 | Harting
Receptacle, 2.5-6.0 mm², AWG 12-10, solder connection, gold-plated, 09691815422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.26 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2606 €
10 pcs.
3.0464 €
50 pcs.
2.9512 €
100 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691815422, Harting
Solder contact, Straight, Operating current: ≤30 A, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 2.5 - 6 mm², AWG 12 - 10
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 2.5-6.0 mm² | |
| AWG cross-section | AWG 12-10 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |