09691812550 | Harting
Receptacle, 0.25-0.56 mm², AWG 24-20, solder connection, gold-plated, 09691812550
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2368 €
50 pcs.
3.1416 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09691812550, Harting
Solder contact, Straight, Operating current: ≤10 A, Female, Copper alloy, Au over Ni, Conductor cross-section: 0.25 - 0.5 mm², AWG 24 - 20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 0.25-0.56 mm² | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |