09670008676 | Harting

Receptacle, 0.25-0.52 mm², AWG 24-20, crimp connection, 09670008676

Order No.: 44F6748
EAN: 4099889658408
MPN:
09670008676
09 67 000 8676
Series: D-Sub
09670008676 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.1063 €
50 pcs.
2.0468 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09670008676, Harting

Crimp contact, High-end, Female, Copper alloy, Noble metal over Ni, Conductor cross-section: 0.25 - 0.52 mm², AWG 24 - 20

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.25-0.52 mm²
AWG cross-section AWG 24-20
Contact connection crimp connection
Contact material copper alloy
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No